Part Details for 84513-001 by Amphenol FCi
Overview of 84513-001 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84513-101 | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | |
84513-201 | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | |
84513-001 | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array |
Part Details for 84513-001
84513-001 CAD Models
84513-001 Part Data Attributes
|
84513-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84513-001
Amphenol FCi
Board Stacking Connector, 100 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.736 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.45 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 84513-001
This table gives cross-reference parts and alternative options found for 84513-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84513-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84513-101LF | Board Stacking Connector, 100 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 84513-001 vs 84513-101LF |
84513-001 | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 84513-001 vs 84513-001 |
84513-001LF | Board Stacking Connector, 100 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 84513-001 vs 84513-001LF |
84513-101LF | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84513-001 vs 84513-101LF |
84513-001LF | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84513-001 vs 84513-001LF |