Part Details for 84513-191LF by Amphenol Corporation
Overview of 84513-191LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84513-191LF | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84513-101 | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | |
84513-201 | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 84513-191LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84513-191LF
|
Avnet Americas | Conn Board to Board RCP 100 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 84513-191LF) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
649-84513-191LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P RCPT4MM W/CAP | 0 |
|
$13.4700 / $13.8700 | Order Now |