There are no models available for this part yet.
Overview of 846015-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65846-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 6 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-015ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Price & Stock for 846015-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERN846015-E
|
Heilind Electronics | IDCCS SRC 1,27 10 * SPX APU 25 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ERN846015-E
|
Interstate Connecting Components | IDCCS SRC 1,27 10 * SPX APU 25 | 0 |
|
Buy Now |