Part Details for 84616-1 by TE Connectivity
Overview of 84616-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-846-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 16 Positions | |
77311-846-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. | |
SiT3907AI-22-25NB-49.846164 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO |
Price & Stock for 84616-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 743 |
|
RFQ |
Part Details for 84616-1
84616-1 CAD Models
84616-1 Part Data Attributes
|
84616-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84616-1
TE Connectivity
40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH DENSITY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 84616-1
This table gives cross-reference parts and alternative options found for 84616-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84616-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF5-020-05.0-L-DV-WT-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 84616-1 vs ERF5-020-05.0-L-DV-WT-TR |
P08-040-SLTM-A-G | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 84616-1 vs P08-040-SLTM-A-G |
TX14-40R-7ST-MH3E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 84616-1 vs TX14-40R-7ST-MH3E |
353868-1 | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 84616-1 vs 353868-1 |
10069524-042100 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 84616-1 vs 10069524-042100 |
53748-0402 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Plug, | Molex | 84616-1 vs 53748-0402 |
KX14-040N14E3E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 84616-1 vs KX14-040N14E3E |
KX14-40-N4E-9 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 84616-1 vs KX14-40-N4E-9 |
10069524-042422 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 84616-1 vs 10069524-042422 |
KX14-40K2D9 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 84616-1 vs KX14-40K2D9 |