-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-4 SGL MOLDED END LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H6534
|
Newark | Lgh-4 Sgl Molded End Lead |Amp Te Connectivity 846290-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.8300 / $335.6600 | Buy Now |
DISTI #
846290-1-ND
|
DigiKey | LGH-4 PLUG TO CBL 16AWG 12.38" Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$301.8500 | Buy Now |
DISTI #
846290-1
|
Avnet Americas | Cable Assembly Silicone 0.3048m 16AWG 1 POS LGH M - Bulk (Alt: 846290-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$284.9464 / $342.9016 | Buy Now |
DISTI #
571-846290-1
|
Mouser Electronics | DC Power Cords LGH-4 SGL MOLDED END LEAD | 0 |
|
$301.8500 | Order Now |
DISTI #
AMP846290-1
|
Heilind Electronics | LGH-4 SGL MOLDED END LEAD | Americas - 0 in Stock |
|
$327.3676 / $360.4180 | Buy Now |
|
Onlinecomponents.com | LGH-4 SGL MOLDED END LEAD RoHS: Compliant | 0 |
|
$281.0200 / $523.2100 | Buy Now |
DISTI #
AMP846290-1
|
Interstate Connecting Components | LGH-4 SGL MOLDED END LEAD | 0 |
|
$327.3676 / $360.4180 | Buy Now |
DISTI #
000000000000909608
|
Sager | DC Power Cords LGH-4 SGL MOLDED END LEAD Min Qty: 10 | 0 |
|
$292.1700 / $338.0700 | Buy Now |
|
Master Electronics | LGH-4 SGL MOLDED END LEAD RoHS: Compliant | 0 |
|
$281.0200 / $523.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
846290-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
846290-1
TE Connectivity
LGH-4 SGL MOLDED END LEAD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |