-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8074
|
Newark | Receptacle Rohs Compliant: Yes |Amp Te Connectivity 846793-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.7000 | Buy Now |
DISTI #
846793-1-ND
|
DigiKey | CONN LGH ADAPTER 1P CIRC PNL MNT Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.2244 | Buy Now |
DISTI #
3937-846793-1-ND
|
DigiKey | CONN LGH ADAPTER 1P CIRC PNL MNT Min Qty: 100 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
846793-1
|
Avnet Americas | Conn LGH RCP 1 POS ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: 846793-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$216.3303 | Buy Now |
DISTI #
571-846793-1
|
Mouser Electronics | Standard Circular Connector RECEPTACLE RoHS: Compliant | 0 |
|
$241.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$235.5400 | Buy Now |
DISTI #
AMP846793-1
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
$270.1765 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE RoHS: Compliant | 0 |
|
$232.8600 / $683.4400 | Buy Now |
|
Quest Components | 2 |
|
$325.3418 | Buy Now | |
DISTI #
AMP846793-1
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
$270.1765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
846793-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
846793-1
TE Connectivity
RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.88 inch | |
Body Diameter | 0.62 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 20000 V | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |