-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT, MARKED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-846793-2-ND
|
DigiKey | CONN LGH ADAPTER 1P CIRC PNL MNT Min Qty: 1 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
114 In Stock |
|
$244.4200 / $258.8100 | Buy Now |
DISTI #
846793-2-ND
|
DigiKey | CONN LGH ADAPTER 1P CIRC PNL MNT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.9875 | Buy Now |
DISTI #
846793-2
|
Avnet Americas | Conn LGH RCP 1 POS ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: 846793-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$200.1162 / $240.8178 | Buy Now |
DISTI #
571-846793-2
|
Mouser Electronics | Standard Circular Connector RECPT, MARKED RoHS: Compliant | 0 |
|
$222.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Container: Box | 0Box |
|
$217.4300 | Buy Now |
DISTI #
AMP846793-2
|
Heilind Electronics | RECPT, MARKED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECPT, MARKED RoHS: Compliant | 0 |
|
$228.2500 / $245.9100 | Buy Now |
DISTI #
846793-2
|
Avnet Americas | Conn LGH RCP 1 POS ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: 846793-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$200.1162 / $240.8178 | Buy Now |
DISTI #
846793-2
|
Avnet Americas | Conn LGH RCP 1 POS ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: 846793-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$200.1162 / $240.8178 | Buy Now |
DISTI #
TE Connectivity 846793-2
|
PEI Genesis | RECPT, MARKED | 114 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
846793-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
846793-2
TE Connectivity
RECPT, MARKED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 20000 V |