Part Details for 8470LDM0511LEN0F by Fenghua (HK) Electronics Ltd
Overview of 8470LDM0511LEN0F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470LDM0511LEN0F
8470LDM0511LEN0F CAD Models
8470LDM0511LEN0F Part Data Attributes
|
8470LDM0511LEN0F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470LDM0511LEN0F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Pitch | 2 mm |
Alternate Parts for 8470LDM0511LEN0F
This table gives cross-reference parts and alternative options found for 8470LDM0511LEN0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470LDM0511LEN0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKT1E470MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 8470LDM0511LEN0F vs UKT1E470MDD1FA |
NRSZ470M25V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 8470LDM0511LEN0F vs NRSZ470M25V5X11F3F |
8470LDM0511LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470LDM0511LEN0F vs 8470LDM0511LEN711M |
8470LDM0511LFN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LDM0511LEN0F vs 8470LDM0511LFN1D |
8470LDM0511LE04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LDM0511LEN0F vs 8470LDM0511LE04D |
NRWP470M25V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 8470LDM0511LEN0F vs NRWP470M25V5X11F2F |
LESRA47M25CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 8470LDM0511LEN0F vs LESRA47M25CF25X11 |
ESX470M25B | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 8470LDM0511LEN0F vs ESX470M25B |
8470LDM0511LZ00J | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LDM0511LEN0F vs 8470LDM0511LZ00J |
25YXA47MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 8470LDM0511LEN0F vs 25YXA47MEFCCA5X11 |