Part Details for 8471LFMAB20LE04J by Fenghua (HK) Electronics Ltd
Overview of 8471LFMAB20LE04J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LFMAB20LE04J
8471LFMAB20LE04J CAD Models
8471LFMAB20LE04J Part Data Attributes:
|
8471LFMAB20LE04J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LFMAB20LE04J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 8471LFMAB20LE04J
This table gives cross-reference parts and alternative options found for 8471LFMAB20LE04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LFMAB20LE04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1H471MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 8471LFMAB20LE04J vs UVZ1H471MHD1TO |
8471LFMAB20LE00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE04J vs 8471LFMAB20LE00E |
B41858C6477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 8471LFMAB20LE04J vs B41858C6477M000 |
8471LFMAB20LEN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE04J vs 8471LFMAB20LEN7A |
RXW471M1HBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 8471LFMAB20LE04J vs RXW471M1HBK-1320S |
8471LFMAB20LE04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE04J vs 8471LFMAB20LE04M |
8471LFMAB20LEN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE04J vs 8471LFMAB20LEN5D |
8471LFMAB20LE01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE04J vs 8471LFMAB20LE01D |
8471LFMAB20LEN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE04J vs 8471LFMAB20LEN4F |
RP1H477M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 8471LFMAB20LE04J vs RP1H477M12020SS |