84736-124H
Amphenol FCi
Description: Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 84736-124H by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10140847-3611LF Amphenol Communications Solutions SheerPwr® Circular Connector, Power Connectors, 3.6mm Plug SheerPwr Circular Vertical Type, Press Fit, 16 Contact Beams.
10140847-3601LF Amphenol Communications Solutions SheerPwr® Circular Connector, Power Connectors, 3.6mm Plug SheerPwr Circular Vertical Type, Press Fit, 16 Contact Beams.
10140847-3602210LF Amphenol Communications Solutions SheerPwr® Circular Connector, Power Connectors, 3.6mm Plug SheerPwr Circular Vertical Type, Press Fit, 16 Contact Beams.

CAD Models for 84736-124H by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 84736-124H by Amphenol FCi

84736-124H
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 84736-124H
    Amphenol FCi
    Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 84736-124H

This table gives cross-reference parts and alternative options found for 84736-124H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84736-124H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FW-12-04-F-D-200-118 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 84736-124H vs FW-12-04-F-D-200-118
FW-12-03-F-D-300-075-ES Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 84736-124H vs FW-12-03-F-D-300-075-ES
FW-12-02-G-D-226-174 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 84736-124H vs FW-12-02-G-D-226-174
FW-12-03-F-D-315-075-ES-P- Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc 84736-124H vs FW-12-03-F-D-315-075-ES-P-
FW-12-02-F-D-200-085 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 84736-124H vs FW-12-02-F-D-200-085
FW-12-02-F-D-500-065 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 84736-124H vs FW-12-02-F-D-500-065
FW-12-03-L-D-311-065-EP-A-P-TR Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 84736-124H vs FW-12-03-L-D-311-065-EP-A-P-TR
FW-12-05-G-D-501-065-ES-A-TR Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 84736-124H vs FW-12-05-G-D-501-065-ES-A-TR
FW-12-05-G-D-315-130-A Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 84736-124H vs FW-12-05-G-D-315-130-A
FW-12-03-F-D-236-161-A Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc 84736-124H vs FW-12-03-F-D-236-161-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84736-124H by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84736-124H by Amphenol FCi

Select Manufacturer
Which Manufacturer of 84736-124H would you like to use for your alert(s)?
  • Please alert me when 84736-124H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 84736-124H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84736-124H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 84736-124H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84736-124H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84736-124H by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: