Part Details for 8473759 (ALTERNATE: 8473759) by RS Pro
Overview of 8473759 (ALTERNATE: 8473759) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8473759 (ALTERNATE: 8473759)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71174763
|
RS | Locking Pliers 10in (254mm) CR-V Steel Jaw Carbon Steel Handle Nickel Plating | RS PRO 8473759 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$11.8200 | Buy Now |