Part Details for 8479722 (ALTERNATE: 8479722) by RS Pro
Overview of 8479722 (ALTERNATE: 8479722) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8479722 (ALTERNATE: 8479722)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70658217
|
RS | Thermocouple Type K, 16.4 ft (5m) 482F (250C) Max 1/0.3 Stranding 28AWG | RS PRO 8479722 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$11.5300 / $13.4100 | Buy Now |