Part Details for 8479726 (ALTERNATE: 8479726) by RS Pro
Overview of 8479726 (ALTERNATE: 8479726) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8479726 (ALTERNATE: 8479726)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70658218
|
RS | Thermocouple Type K, 16.4 ft (5m) 482F (250C) Max 7/0.2 Stranding 24AWG | RS PRO 8479726 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$18.1300 | Buy Now |