Part Details for 8479754 (ALTERNATE: 8479754) by RS Pro
Overview of 8479754 (ALTERNATE: 8479754) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8479754 (ALTERNATE: 8479754)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70658227
|
RS | Thermocouple Type T, 32.8 ft (10m) 482F (250C) Max 1/0.3 Stranding 28AWG | RS PRO 8479754 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 |
|
$20.3300 | Buy Now |