-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH 3 SGL MLD END SHLD LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H6564
|
Newark | Lgh 3 Sgl Mld End Shld Lead Rohs Compliant: No |Amp Te Connectivity 848076-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,393.1700 / $1,458.4700 | Buy Now |
DISTI #
848076-7-ND
|
DigiKey | LGH-3 PLUG TO CBL 16AWG 4.03' Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,360.5120 | Buy Now |
DISTI #
848076-7
|
Avnet Americas | Cable Assembly Lead 1.219m 16AWG 1 POS LGH SKT - Bulk (Alt: 848076-7) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,284.3239 / $1,545.5422 | Buy Now |
DISTI #
650-848076-7
|
Mouser Electronics | DC Power Cords LGH 3 SGL MLD END SHLD LEAD RoHS: Compliant | 0 |
|
$1,593.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$1,423.3100 | Buy Now |
DISTI #
AMP848076-7
|
Heilind Electronics | LGH 3 SGL MLD END SHLD LEAD | Americas - 0 in Stock |
|
$1,600.6030 | Buy Now |
|
Onlinecomponents.com | LGH 3 SGL MLD END SHLD LEAD RoHS: Compliant | 0 |
|
$1,306.6400 / $2,448.9200 | Buy Now |
DISTI #
AMP848076-7
|
Interstate Connecting Components | LGH 3 SGL MLD END SHLD LEAD | 0 |
|
$1,600.6030 | Buy Now |
DISTI #
000000000000909654
|
Sager | DC Power Cords LGH 3 SGL MLD END SHLD LEAD Min Qty: 1 | 0 |
|
$1,029.9800 / $1,523.7700 | Buy Now |
|
Master Electronics | LGH 3 SGL MLD END SHLD LEAD RoHS: Compliant | 0 |
|
$1,306.6400 / $2,448.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
848076-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
848076-7
TE Connectivity
LGH 3 SGL MLD END SHLD LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 40000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |