-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8484-11B1-RK-TP
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
8484-11B1-RK-TP
3M Electronics
IC SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.419 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.419 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 8484-11B1-RK-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8484-11B1-RK-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8484-11B1-RK-TP | IC Socket, PLCC84, 84 Contact(s), Solder | 3M Interconnect | 8484-11B1-RK-TP vs 8484-11B1-RK-TP |