Part Details for 8484550 (ALTERNATE: 8484550) by RS Pro
Overview of 8484550 (ALTERNATE: 8484550) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8484550 (ALTERNATE: 8484550)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70658241
|
RS | Panel Mount Indicator Red LED 0.55"(14mm)Hole 110 vac/6mA Faston Solder Lug | RS PRO 8484550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$3.7400 | Buy Now |