Part Details for 84854-7006 by Molex
Overview of 84854-7006 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 84854-7006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Thin 1.83m 22AWG/24AWG 5 POS Micro-C F Micro-C RoHS: Compliant |
43 In Stock |
|
$43.7900 / $126.5600 | Buy Now |
|
Master Electronics | Cable Assembly Thin 1.83m 22AWG/24AWG 5 POS Micro-C F Micro-C RoHS: Compliant |
43 In Stock |
|
$43.7900 / $126.5600 | Buy Now |