Part Details for 84854-9100 by Molex
Overview of 84854-9100 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 84854-9100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M9866
|
Newark | |Molex 84854-9100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7500 / $46.7700 | Buy Now |
DISTI #
60H0811
|
Newark | 5/C Female Rec. |Molex 84854-9100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9100 | Buy Now |
DISTI #
538-84854-9100
|
Mouser Electronics | Standard Circular Connector 5/C FEMALE REC. 5/C FEMALE REC. RoHS: Compliant | 0 |
|
$37.2700 | Order Now |
|
Onlinecomponents.com | Mini-Change® Solder Cup Connector, Female Contacts, Internal Threads, 5 Poles RoHS: Compliant | 0 |
|
$39.9300 / $44.2400 | Buy Now |
|
Onlinecomponents.com | Mini-Change® Solder Cup Connector, Female Contacts, Internal Threads, 5 Poles | 0 |
|
$40.6800 / $45.0800 | Buy Now |
Part Details for 84854-9100
84854-9100 CAD Models
84854-9100 Part Data Attributes:
|
84854-9100
Molex
Buy Now
Datasheet
|
Compare Parts:
84854-9100
Molex
Circular Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | DEVICENET | |
Backshell Type | SOLID | |
Body Depth | 1.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 8 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.3 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |