There are no models available for this part yet.
Overview of 84854-9101 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84854-102LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 60 Position | |
84854-201LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 30 Position | |
84854-101LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 30 Position |
Price & Stock for 84854-9101 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60H0812
|
Newark | 5 Cir. Bulkhead Male Rec. |Molex 84854-9101 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1000 / $53.1500 | Buy Now | |
DISTI #
25M5492
|
Newark | Sensor Connector, Product Range:84854 Series, Sensor Connector Size:1/2"-14, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Pin, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Molex 84854-9101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8800 / $45.8900 | Buy Now | |
DISTI #
538-84854-9101
|
Mouser Electronics | Circular Metric Connectors 5 CIR. BULKHEAD MALE . BULKHEAD MALE REC. RoHS: Compliant | 0 |
|
$53.3500 / $66.2000 | Order Now | |
Onlinecomponents.com | Mini-Change® Solder Cup Connector, Male Contacts, Internal Threads, 5 Poles RoHS: Compliant | 0 |
|
$29.9100 / $47.0700 | Buy Now |
CAD Models for 84854-9101 by Molex
Part Data Attributes for 84854-9101 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
DEVICENET
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GRAY
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
THREADED
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Polarization Key
|
POLAR PIN POSITION
|
Rated Current (Signal)
|
8 A
|
Shell Material
|
ALUMINUM ALLOY
|
Terminal Length
|
0.18 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|