Part Details for 8485FC by Heyco
Overview of 8485FC by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8485FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-8485FC
|
Mouser Electronics | Conduit Fittings & Accessories HFC 3/8-S-TWIST BLACKw/8474 RoHS: Compliant | 0 |
|
$0.4690 / $0.5640 | Order Now |
DISTI #
72130974
|
RS | Fitting Collar, Nylon 6/6, Black, 0.8750 in, Length 1.3800 in, HFC Series | Heyco 8485FC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7460 / $0.8030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5370 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4350 / $0.7930 | Buy Now | |
DISTI #
HEY8485FC
|
DB Roberts | HFC 38-S-TWIST BLACKW8474 | 0 |
|
RFQ |