Part Details for 848649003 by Molex
Overview of 848649003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 848649003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
848649003
|
Avnet Americas | (Alt: 848649003) RoHS: Compliant Min Qty: 35 Package Multiple: 35 | 0 |
|
RFQ | |
DISTI #
84864-9003
|
TTI | Circular Metric Connectors MICRO-C REC RA MALE D-NET PC MT WH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$41.9200 | Buy Now |
DISTI #
10212651
|
TestEquity LLC | Molex 848649003 Micro-Change (M12) Receptacle, 5 Poles, Right-Angle, Male without Leads, PC Mount, 0.0279m (1.10") Length, meets NMEA 2000 | 0 |
|
$48.0100 | Buy Now |