Part Details for 84870200 by Crouzet
Overview of 84870200 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84870200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2113
|
Newark | Liquid Level Monitoring Relay, Spdt, 24-240V, Supply Voltage:-, Response Time:500Ms, Power Consumption:5Va, Product Range:Enr Series, Contact Configuration:Spdt, Relay Mounting:Din Rail, Relay Terminals:Screw Rohs Compliant: Yes |Crouzet 84870200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$97.8800 | Buy Now |
DISTI #
14AK4181
|
Newark | Level Control Relay Enr 24-240Vuc |Crouzet 84870200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1613-ND
|
DigiKey | CONTROL LIQ LEV 24-240VAC/DC DIN Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
50 In Stock |
|
$95.0300 | Buy Now |
DISTI #
874-84870200
|
Mouser Electronics | Level Controllers 24-240VAC LIQ LVL CTRL RoHS: Compliant | 14 |
|
$97.8800 | Buy Now |
DISTI #
70522263
|
RS | Level Control Monitoring Relay with CO Contacts, 24 - 240 V ac/dc | Crouzet 84870200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 21 |
|
$76.0200 / $95.0300 | Buy Now |
DISTI #
CZT84870200
|
Heilind Electronics | LIQUID LEVL CNTRL RELY,ENR, 24-240VUC,DIN RAIL MT 22.5MM | Americas - 7 in Stock |
|
$81.3279 / $91.8834 | Buy Now |
|
Onlinecomponents.com | ENR Liquid Level Relay, DIN Rail, SPDT 8A, 24-240 VAC/DC RoHS: Compliant |
124 In Stock |
|
$57.4300 / $97.8800 | Buy Now |
DISTI #
CROUZET84870200
|
TME | Module: level monitoring relay, conductive fluid level, SPDT Min Qty: 1 | 5 |
|
$72.3800 / $77.9500 | Buy Now |
DISTI #
CZT84870200
|
Interstate Connecting Components | LIQUID LEVL CNTRL RELY,ENR, 24-240VUC,DIN RAIL MT 22.5MM | 2 |
|
$81.3279 / $91.8834 | Buy Now |
DISTI #
4236644
|
element14 Asia-Pacific | FLUID LEVEL CONTROLLER, 5VA RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$97.0334 | Buy Now |