Part Details for 84873220 by Crouzet
Overview of 84873220 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84873220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4316
|
Newark | H3Us Phase Vltge Ctrl Rly 220-480Vac Rohs Compliant: Yes |Crouzet 84873220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.1800 / $228.2400 | Buy Now |
DISTI #
58T0810
|
Newark | Phase Monitoring Relay, Product Range:H3Us Series, Contact Configuration:Dpdt, Contact Current:5A, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Voltage Max:250V, Supply Voltage Max:480Vac, Phase Type:3 Phase Rohs Compliant: Yes |Crouzet 84873220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.7100 | Buy Now |
DISTI #
646-1139-ND
|
DigiKey | RELAY MONITOR 3PHASE 220-480V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$192.9300 | Buy Now |
DISTI #
874-84873220
|
Mouser Electronics | Industrial Relays H3US 220 480 UN OVER VOLT 3PHASE LOSS RoHS: Compliant | 3 |
|
$198.7100 | Buy Now |
DISTI #
70159026
|
RS | Relay, Monitor, E-Mech, Cur-Rtg 5AAC/ADC, Ctrl-V 220-480AC, Vol-Rtg 250AC/DC, RoHS | Crouzet 84873220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$196.7300 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 220/480VAC 5A DPDT (92.6x35x69)mm DIN Rail Voltage Relay RoHS: Compliant | 0 |
|
$116.5700 / $198.7100 | Buy Now |
DISTI #
CROUZET-84873220
|
TME | Module: voltage monitoring relay, overvoltage,too low voltage Min Qty: 1 | 3 |
|
$151.3700 / $175.8300 | Buy Now |
|
Neutron USA | Relay,Monitor,E-Mech,Cur-Rtg 5AAC/ADC,Ctrl-V 220-480AC,Vol-Rtg 250AC/DC,RoHS | 14 |
|
$487.0200 | Buy Now |
Part Details for 84873220
84873220 CAD Models
84873220 Part Data Attributes
|
84873220
Crouzet
Buy Now
Datasheet
|
Compare Parts:
84873220
Crouzet
DPDT, Momentary, 5A (Contact), 250VDC (Contact), AC/DC Output, DIN-Rail Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CROUZET LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Crouzet | |
Body Breadth | 35 mm | |
Body Height | 65.5 mm | |
Body Length or Diameter | 90 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 500 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 90mm x 35mm x 65.5mm | |
Reference Standard | CE; CSA; GL; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | MONITORING RELAY | |
Release Time | 1500 ms | |
Sealing | IP20; IP30; MOISTURE PROOF | |
Surface Mount | NO | |
Termination Type | SNAP-ON |