Part Details for 8494A/002 by Keysight Technologies
Overview of 8494A/002 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8494ARMZ-R7 | Analog Devices | Thermocouple InAmp | |
AD8494ARMZ | Analog Devices | Thermocouple InAmp |
Price & Stock for 8494A/002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14124.7
|
TestEquity LLC | Manual step attenuator 0 to 11 dB in 1 dB steps dc to 4 GHz. 002 | 0 |
|
$1,603.0000 | Buy Now |