-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(84953-4) 1MM FPC HORZ.TOP CONT.ASSY 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5787
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 4, Top, 1 Mm Rohs Compliant: Yes |Amp Te Connectivity 84953-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5182 |
|
$0.5680 / $0.7290 | Buy Now |
DISTI #
51X2266
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 4, Top, 1 Mm Rohs Compliant: Yes |Amp Te Connectivity 84953-4 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 4500 |
|
$0.4440 | Buy Now |
DISTI #
39M5447
|
Newark | Ffc/Fpc Connector, Receptacle, 4 Position 1Row, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 84953-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2637 |
|
$0.3010 | Buy Now |
DISTI #
96AC7139
|
Newark | 84953-4 - 1Mm Fpc Horz.top Cont.assy 4P Rohs Compliant: Yes |Amp Te Connectivity 84953-4 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 | Buy Now |
DISTI #
A33834CT-ND
|
DigiKey | CONN FPC TOP 4POS 1MM R/A Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4926 In Stock |
|
$0.3196 / $0.6400 | Buy Now |
DISTI #
84953-4
|
Avnet Americas | Conn FPC Connector SKT 4 POS 1mm Solder RA SMD Reel - Tape and Reel (Alt: 84953-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 1 Days Container: Reel | 13500 |
|
$0.3038 | Buy Now |
DISTI #
39M5447
|
Avnet Americas | Conn FPC Connector SKT 4 POS 1mm Solder RA SMD Reel - Product that comes on tape, but is not reeled (Alt: 39M5447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack | 2637 Partner Stock |
|
$0.5570 / $0.7190 | Buy Now |
DISTI #
571-84953-4
|
Mouser Electronics | FFC & FPC Connectors ZIF TOP 1X04P SMT RoHS: Compliant | 8641 |
|
$0.3660 / $0.7400 | Buy Now |
DISTI #
V36:1790_11792500
|
Arrow Electronics | Conn FPC Connector SKT 4 POS 1mm Solder RA SMD T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2332 | Americas - 13500 |
|
$0.3188 / $0.3724 | Buy Now |
DISTI #
V72:2272_11792500
|
Arrow Electronics | Conn FPC Connector SKT 4 POS 1mm Solder RA SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2109 Container: Cut Strips | Americas - 8256 |
|
$0.3761 / $0.6319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84953-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84953-4
TE Connectivity
(84953-4) 1MM FPC HORZ.TOP CONT.ASSY 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 0.469 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 84953-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84953-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF07041U0R0-NH | FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Cvilux Corporation | 84953-4 vs CF07041U0R0-NH |