-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7303
|
Newark | Circular Connector, 1 Contact(S), Epoxy, Male |Amp Te Connectivity 849610-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$95.4900 | Buy Now |
DISTI #
95C0751
|
Newark | Receptacle Rohs Compliant: No |Amp Te Connectivity 849610-3 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2700 / $94.0700 | Buy Now |
DISTI #
2266-849610-3-ND
|
DigiKey | CONN LGH RCPT 1POS CYL Min Qty: 1 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$92.1600 / $95.7000 | Buy Now |
DISTI #
849610-3-ND
|
DigiKey | CONN LGH RCPT 1POS CYL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.6050 | Buy Now |
DISTI #
849610-3
|
Avnet Americas | Conn LGH RCP 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 849610-3) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$73.9978 / $89.0482 | Buy Now |
DISTI #
571-849610-3
|
Mouser Electronics | Standard Circular Connector RECEPTACLE RoHS: Not Compliant | 0 |
|
$91.8200 | Order Now |
DISTI #
AMP849610-3
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
$88.8358 / $93.5971 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE |
11 Partner Stock |
|
$81.9600 / $87.4200 | Buy Now |
DISTI #
42382800
|
Verical | RECEPTACLE CONN PWR Lead Assembly RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$86.4200 / $89.7400 | Buy Now |
DISTI #
AMP849610-3
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
$88.8358 / $93.5971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
849610-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
849610-3
TE Connectivity
RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LGH | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 20000 V | |
Shell Material | EPOXY | |
Shell Size | 1 | |
Total Number of Contacts | 1 |