Part Details for 84962-105 by Amphenol FCi
Overview of 84962-105 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84962-105
84962-105 CAD Models
84962-105 Part Data Attributes
|
84962-105
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84962-105
Amphenol FCi
Board Connector, 152 Contact(s), 16 Row(s), Male, Straight, 0.051 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPLIANT FIT TERMINALS | |
Body Breadth | 0.974 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.096 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .556 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.051 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 16 | |
Number of Rows Loaded | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | .9906 mm | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.616 inch | |
Terminal Pitch | 1.2954 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 152 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 84962-105
This table gives cross-reference parts and alternative options found for 84962-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84962-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-87-008-20-005101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 84962-105 vs 801-87-008-20-005101 |
801-87-008-10-216101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 84962-105 vs 801-87-008-10-216101 |
84962-109 | Board Connector, 152 Contact(s), 16 Row(s), Male, Straight, 0.051 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Amphenol FCi | 84962-105 vs 84962-109 |
84962-106 | Board Connector, 152 Contact(s), 16 Row(s), Male, Straight, 0.051 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Amphenol FCi | 84962-105 vs 84962-106 |
801-87-008-10-173101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 84962-105 vs 801-87-008-10-173101 |
84962-107 | Board Connector, 152 Contact(s), 16 Row(s), Male, Straight, 0.051 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Amphenol FCi | 84962-105 vs 84962-107 |