-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(84982-4) 1MM FFC SMT V ASSY 4P EMBOSS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68498-204HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
68498-202HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
68498-236HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9656
|
Newark | Ffc Connector, Receptacle 4 Position 1Mmpitch, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 84982-4 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3600 | Buy Now |
DISTI #
96Y4907
|
Newark | Ffc&fpc Connectors 1Mm Ffc Smt V Assy 4P Emboss Rohs Compliant: Yes |Amp Te Connectivity 84982-4 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 | Buy Now |
DISTI #
A101377CT-ND
|
DigiKey | CONN FFC FPC VERT 4POS 1MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25334 In Stock |
|
$0.1982 / $0.4200 | Buy Now |
DISTI #
84982-4
|
Avnet Americas | Conn FPC Connector SKT 4 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 84982-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.1901 | Buy Now |
DISTI #
571-84982-4
|
Mouser Electronics | FFC & FPC Connectors 1MM FFC SMT V ASSY 4P EMBOSS RoHS: Compliant | 12925 |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
73777251
|
RS | 1MM FFC SMT V ASSY 4P EMBOSS, FPC Connectors | TE Connectivity 84982-4 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2340 / $0.3350 | RFQ |
|
Future Electronics | 1 mm Pitch 4 Postion Flex-to-Board FPC/FFC Surface Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 10 Weeks | 0 |
|
$0.1940 / $0.2050 | Buy Now |
DISTI #
AMP84982-4
|
Heilind Electronics | 1MM FFC SMT V ASSY 4P EMBOSS | Americas - 0 in Stock |
|
$0.2302 / $0.2367 | Buy Now |
|
Onlinecomponents.com | 1MM FFC SMT V ASSY 4P EMBOSS RoHS: Compliant |
17880 In Stock |
|
$0.1792 / $0.1962 | Buy Now |
DISTI #
16551812
|
Verical | Conn FPC Connector SKT 4 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 9600 |
|
$0.2950 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84982-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84982-4
TE Connectivity
(84982-4) 1MM FFC SMT V ASSY 4P EMBOSS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.173 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.236 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 84982-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84982-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84534-4 | FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, White Insulator | TE Connectivity | 84982-4 vs 84534-4 |
84983-4 | FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator | TE Connectivity | 84982-4 vs 84983-4 |