-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(84982-5) 1MM FFC SMT V ASSY 5P EMBOSS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68498-204HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
68498-202HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
68498-236HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4908
|
Newark | Ffc&fpc Connectors 1Mm Ffc Smt V Assy 5P Emboss |Amp Te Connectivity 84982-5 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
A101378CT-ND
|
DigiKey | CONN FFC FPC VERT 5POS 1MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7007 In Stock |
|
$0.1393 / $0.3900 | Buy Now |
DISTI #
84982-5
|
Avnet Americas | Conn FPC Connector SKT 5 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 84982-5) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.1804 | Buy Now |
DISTI #
571-84982-5
|
Mouser Electronics | FFC & FPC Connectors 1MM FFC SMT V ASSY 5P EMBOSS RoHS: Compliant | 12648 |
|
$0.1760 / $0.3900 | Buy Now |
DISTI #
73777252
|
RS | 1MM FFC SMT V ASSY 5P EMBOSS, FPC Connectors | TE Connectivity 84982-5 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1820 / $0.2590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.1703 | Buy Now |
DISTI #
AMP84982-5
|
Heilind Electronics | 1MM FFC SMT V ASSY 5P EMBOSS | Americas - 0 in Stock |
|
$0.2102 / $0.2160 | Buy Now |
|
Onlinecomponents.com | 1MM FFC SMT V ASSY 5P EMBOSS RoHS: Compliant |
13220 Partner Stock |
|
$0.1833 / $0.4017 | Buy Now |
DISTI #
77765270
|
Verical | Conn FFC/FPC Connector SKT 5 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 436000 |
|
$0.2338 | Buy Now |
DISTI #
16332998
|
Verical | Conn FFC/FPC Connector SKT 5 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 12800 |
|
$0.1960 / $0.2070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84982-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84982-5
TE Connectivity
(84982-5) 1MM FFC SMT V ASSY 5P EMBOSS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.173 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.276 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 84982-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84982-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84983-5 | FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator | TE Connectivity | 84982-5 vs 84983-5 |
84533-5 | FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator | TE Connectivity | 84982-5 vs 84533-5 |
84534-5 | FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, White Insulator | TE Connectivity | 84982-5 vs 84534-5 |