There are no models available for this part yet.
Overview of 8498526.9662.02400 by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-662LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8S 2P Right Angle Header, Solder To Board | |
85966-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Solder-to-Board, LF. | |
67996-620 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 8498526.9662.02400 by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72133983
|
RS | VALVE, MOTORIZED, 2/2, G1/2, 24V, BUSCHJOST | Norgren 8498526.9662.02400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$823.6500 | RFQ |