Part Details for 84A1D-B28-J11 by Bourns Inc
Overview of 84A1D-B28-J11 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84A1D-B28-J11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Wirewound, 2K Ohm, 5±% | 54 |
|
$12.8125 / $13.3250 | Buy Now |
Part Details for 84A1D-B28-J11
84A1D-B28-J11 CAD Models
84A1D-B28-J11 Part Data Attributes
|
84A1D-B28-J11
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
84A1D-B28-J11
Bourns Inc
Potentiometer, Wire Wound, 1W, 2000ohm, 5% +/-Tol, -50,50ppm/Cel, 6375,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 17.4 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 19.05 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 84 | |
Size Code | 6375 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% |