Part Details for 84A1D-B28-J13L by Bourns Inc
Overview of 84A1D-B28-J13L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-1001J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch. | |
10145891-0101J13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10145891-0501J13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 84A1D-B28-J13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0897
|
Newark | Precision Pot-5/8" 16Mm 10T Ww /Tray Packaging Rohs Compliant: Yes |Bourns 84A1D-B28-J13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6800 | Buy Now |
DISTI #
84A1D-B28-J13L-ND
|
DigiKey | POT 5K OHM 1W WIREWOUND LINEAR Min Qty: 270 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.2722 | Buy Now |
DISTI #
84A1D-B28-J13L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 5 kOhm, 10Turn, Linear, 1 W, ± 5% - Trays (Alt: 84A1D-B28-J13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$31.1812 / $35.4219 | Buy Now |
DISTI #
652-84A1D-B28-J13L
|
Mouser Electronics | Precision Potentiometers PRECISION POT-5/8" 16MM 10T WW RoHS: Compliant | 0 |
|
$35.2700 | Order Now |
DISTI #
73196025
|
RS | PRECISION POT-5/816MM 10T WWTray Packaging | Bourns 84A1D-B28-J13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$45.8000 / $50.8900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$31.8600 / $89.1400 | Buy Now | |
DISTI #
84A1D-B28-J13L
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 5 kOhm, 10Turn, Linear, 1 W, � 5% (Alt: 84A1D-B28-J13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$31.8600 / $89.1400 | Buy Now |
Part Details for 84A1D-B28-J13L
84A1D-B28-J13L CAD Models
84A1D-B28-J13L Part Data Attributes
|
84A1D-B28-J13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
84A1D-B28-J13L
Bourns Inc
POT 5K OHM 1W WIREWOUND LINEAR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Square | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 15.88 mm | |
Package Length | 19.05 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |