Part Details for 84B-AB1-022A by Grayhill Inc
Overview of 84B-AB1-022A by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84B-AB1-022A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84B-AB1-022A-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.01A 24V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
84B-AB1-022A
|
Avnet Americas | Keypad 12 Key Terminal Pins 10mA 24VDC 3000000Cycle 5.56N - Bulk (Alt: 84B-AB1-022A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-84B-AB1-022A
|
Mouser Electronics | Input Devices KEYBOARD,4X3,RED Keypad, 3x4, backlit, insertable legend, red RoHS: Compliant | 0 |
|
$89.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.9100 / $101.9300 | Buy Now |
DISTI #
84B-AB1-022A
|
Avnet Americas | Keypad 12 Key Terminal Pins 10mA 24VDC 3000000Cycle 5.56N - Bulk (Alt: 84B-AB1-022A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
84B-AB1-022A
|
Avnet Americas | Keypad 12 Key Terminal Pins 10mA 24VDC 3000000Cycle 5.56N - Bulk (Alt: 84B-AB1-022A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 84B-AB1-022A
84B-AB1-022A CAD Models
84B-AB1-022A Part Data Attributes
|
84B-AB1-022A
Grayhill Inc
Buy Now
|
Compare Parts:
84B-AB1-022A
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |