Part Details for 84B-BB1-022DN by Grayhill Inc
Overview of 84B-BB1-022DN by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84B-BB1-022DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84B-BB1-022DN-ND
|
DigiKey | KEYPAD BACKLIT INSERTABLE LEGEND Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
84B-BB1-022DN
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 5VDC 5.56N - Bulk (Alt: 84B-BB1-022DN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-84B-BB1-022DN
|
Mouser Electronics | Input Devices Keypad, 4 x 4, backlit, insertable legend, orange RoHS: Compliant | 0 |
|
$93.5400 | Order Now |
|
Onlinecomponents.com | Keypad 16 Key Terminal Pins 10mA 5VDC 5.56N RoHS: Compliant | 0 |
|
$102.6400 / $112.9000 | Buy Now |
DISTI #
84B-BB1-022DN
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 5VDC 5.56N - Bulk (Alt: 84B-BB1-022DN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
84B-BB1-022DN
|
Avnet Americas | Keypad 16 Key Terminal Pins 10mA 5VDC 5.56N - Bulk (Alt: 84B-BB1-022DN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Grayhill 84B-BB1-022DN
|
PEI Genesis | Input Devices Keypad | 0 |
|
Buy Now |