Part Details for 84BB-0006-A by Grayhill Inc
Overview of 84BB-0006-A by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84BB-0006-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1256
|
Newark | Keypad, Button Cap Keys |Grayhill 84BB-0006-A Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$3.5200 / $3.8000 | Buy Now |
DISTI #
2266-84BB-0006-A-ND
|
DigiKey | KEYPAD LEGEND TILE 6 Min Qty: 20 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$4.0000 | Buy Now |
DISTI #
84BB-0006-A-ND
|
DigiKey | KEYPAD LEGEND TILE 6 Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6891 | Buy Now |
DISTI #
84BB-0006-A
|
Avnet Americas | KEYPAD LEGEND, 6, STANDARD FONT, BLACK ON WHITE - Bulk (Alt: 84BB-0006-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5128 / $2.1459 | Buy Now |
DISTI #
706-84BB-0006-A
|
Mouser Electronics | Switch Bezels / Switch Caps 84S BLK INK/WHT BTN RoHS: Compliant | 0 |
|
$2.6800 / $3.4600 | Order Now |
|
Future Electronics | 84 Series 4 x 4 Black on White Legend 6 Keypad RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$2.6300 / $3.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | Standard keypad legend dash number - Black on white - 84 series button - Standard font - Tile 6 RoHS: Compliant |
233 In Stock |
|
$3.1600 / $5.7800 | Buy Now |
DISTI #
000000000000031648
|
Sager | Switch Bezels / Switch Caps 84S BLK INK/WHT BTN Min Qty: 100 | 0 |
|
$1.7700 / $2.5000 | Buy Now |
|
Master Electronics | Standard keypad legend dash number - Black on white - 84 series button - Standard font - Tile 6 RoHS: Compliant |
233 In Stock |
|
$3.1600 / $5.7800 | Buy Now |