Part Details for 84BB-0006-B by Grayhill Inc
Overview of 84BB-0006-B by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5384BBCZ-5 | Analog Devices | Ser 40Chn 5V Single Sup 14-Bit | |
ADSP-SC584BBCZ-5A | Analog Devices | ARM, 2xSHARC, DDR, LPC package | |
ADSP-SC584BBCZ-3A | Analog Devices | ARM, 2xSHARC, DDR, LPC package |
Price & Stock for 84BB-0006-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1257
|
Newark | Keypad, Button Cap Keys |Grayhill 84BB-0006-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$3.5200 / $4.0400 | Buy Now |
DISTI #
84BB-0006-B-ND
|
DigiKey | KEYPAD LEGEND TILE 6 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6891 | Buy Now |
DISTI #
84BB-0006-B
|
Avnet Americas | KEYPAD LEGEND, 6, STANDARD FONT, WHITE ON BLACK - Bulk (Alt: 84BB-0006-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5128 / $2.1459 | Buy Now |
DISTI #
706-84BB-0006-B
|
Mouser Electronics | Switch Bezels / Switch Caps 84S WHT INK/BLK BTN RoHS: Compliant | 0 |
|
$2.6100 / $3.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | Labels Legend Plate Label Black/White RoHS: Compliant |
280 In Stock |
|
$1.5800 / $2.8200 | Buy Now |
DISTI #
84BB0006B-GRA
|
TME | 84BB-0006-B Min Qty: 13 | 30 |
|
$3.3483 / $3.3510 | Buy Now |
DISTI #
000000000000391772
|
Sager | Switch Bezels / Switch Caps 84S WHT INK/BLK BTN Min Qty: 100 | 0 |
|
$1.7700 / $2.5000 | Buy Now |
DISTI #
C1S306100028156
|
Chip1Stop | Labels Legend Plate Label Black/White RoHS: Compliant | 30 |
|
$3.3200 | Buy Now |