Part Details for 84BB-0102-C by Grayhill Inc
Overview of 84BB-0102-C by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for 84BB-0102-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84BB-0102-C
|
Avnet Americas | KEYPAD LEGEND, B, STANDARD FONT, WHITE ON RED - Bulk (Alt: 84BB-0102-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-84BB-0102-C
|
Mouser Electronics | Switch Bezels / Switch Caps Keypad Legend, B, standard font, white on red RoHS: Compliant | 0 |
|
$0.9150 / $1.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.9200 | Buy Now |
DISTI #
000000000000391802
|
Sager | Switch Bezels / Switch Caps Keypad Legend, B, standard font, white on red | 0 |
|
Buy Now |