Part Details for 84BL-AB2-113CN by Grayhill Inc
Overview of 84BL-AB2-113CN by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 84BL-AB2-113CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84BL-AB2-113CN-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.01A 24V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
84BL-AB2-113CN
|
Avnet Americas | Keypad 12 Key Pin Head 10mA 24VDC 36000000Cycle 5.56N - Bulk (Alt: 84BL-AB2-113CN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-84BL-AB2-113CN
|
Mouser Electronics | Input Devices KEYBOARD,3X4,GRN,SHIELDED,ROHSounting nuts RoHS: Compliant | 0 |
|
$91.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.4900 / $114.9000 | Buy Now |
DISTI #
000000000003567730
|
Sager | Input Devices KEYBOARD,3X4,GRN,SHIELDED,ROHSounting nuts | 0 |
|
Buy Now |
Part Details for 84BL-AB2-113CN
84BL-AB2-113CN CAD Models
84BL-AB2-113CN Part Data Attributes
|
84BL-AB2-113CN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
84BL-AB2-113CN
Grayhill Inc
Keypad Switch, SPST, 0.1A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 |