Part Details for 84BL-BB1-014DN by Grayhill Inc
Overview of 84BL-BB1-014DN by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 84BL-BB1-014DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5491
|
Newark | Keyboard,4X4,org |Grayhill 84BL-BB1-014DN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.3500 / $356.8400 | Buy Now |
DISTI #
84BL-BB1-014DN-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.3096 | Buy Now |
DISTI #
84BL-BB1-014DN
|
Avnet Americas | KEYPAD, 4X4, BACKLIT, ORANGE, MOUNTING NUTS - Bulk (Alt: 84BL-BB1-014DN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$160.5154 / $225.8798 | Buy Now |
DISTI #
706-84BL-BB1-014DN
|
Mouser Electronics | Input Devices KEYBOARD,4X4,ORG RoHS: Compliant | 0 |
|
$207.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$210.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$280.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.1200 / $587.3500 | Buy Now |
DISTI #
84BL-BB1-014DN
|
Avnet Americas | KEYPAD, 4X4, BACKLIT, ORANGE, MOUNTING NUTS - Bulk (Alt: 84BL-BB1-014DN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$160.5154 / $225.8798 | Buy Now |
DISTI #
000000000003791308
|
Sager | Input Devices KEYBOARD,4X4,ORG Min Qty: 100 | 0 |
|
$263.1500 | Buy Now |
Part Details for 84BL-BB1-014DN
84BL-BB1-014DN CAD Models
84BL-BB1-014DN Part Data Attributes:
|
84BL-BB1-014DN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
84BL-BB1-014DN
Grayhill Inc
Keypad Switch, SPST, 0.1A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 |