There are no models available for this part yet.
Overview of 84BLN-AB1-112EN by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 84BLN-AB1-112EN by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC9018
|
Newark | Keyboard,3X4,blu |Grayhill 84BLN-AB1-112EN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.5600 | Buy Now | |
DISTI #
136-84BLN-AB1-112EN-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.1A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$235.4078 | Buy Now | |
DISTI #
84BLN-AB1-112EN
|
Avnet Americas | Standard Keypad with Backlit Numeric Legend Waterproof Silicone Rubber - Bulk (Alt: 84BLN-AB1-112EN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$182.2802 / $256.4950 | Buy Now | |
DISTI #
706-84BLN-AB1-112EN
|
Mouser Electronics | Input Devices KEYBOARD,3X4,BLU RoHS: Compliant | 0 |
|
$235.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$239.0600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$318.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$227.2400 / $666.9600 | Buy Now | ||
DISTI #
000000000005944632
|
Sager | Input Devices KEYBOARD,3X4,BLU Min Qty: 100 | 0 |
|
$298.8200 | Buy Now |