Part Details for 84KE-CBSF-1.75X2.5X0.8 by LeaderTech
Overview of 84KE-CBSF-1.75X2.5X0.8 by LeaderTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-684KEB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core, 5858 | |
RFC0807D-684KE | Coilcraft Inc | General Purpose Inductor | |
RFC1010B-684KE | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core |
Price & Stock for 84KE-CBSF-1.75X2.5X0.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
861-84KECBSF1752508
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 84KE-CBSF-1.75X2.5X0.8--KE84S01--Circuit Board Shield--Formed Fence and Cover--Unassembled RoHS: Compliant | 0 |
|
$18.1200 / $24.1200 | Order Now |