Part Details for 84NH-CBSA-2.5X3.0X0.8 by LeaderTech
Overview of 84NH-CBSA-2.5X3.0X0.8 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G04DRLR | Texas Instruments | Dual Inverter 6-SOT-5X3 -40 to 125 | |
SN74LVC1G04DRLR | Texas Instruments | Single Inverter 5-SOT-5X3 -40 to 125 | |
SN74AHC1GU04DRLR | Texas Instruments | Single Inverter 5-SOT-5X3 -40 to 125 |
Price & Stock for 84NH-CBSA-2.5X3.0X0.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84NH-CBSA-2.5X3.0X0.8-ND
|
DigiKey | RF SHIELD 2.5" X 3" THROUGH HOLE Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4795 | Buy Now |
DISTI #
861-84NHA253008
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 2.5X3 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$20.9500 / $25.2100 | Order Now |