There are no models available for this part yet.
Overview of 84PR50KLF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 84PR50KLF by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15M5096
|
Newark | Trimmer Potentiometer 50Kohm 12Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:84 Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 84PR50KLF RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0000 | Buy Now | |
DISTI #
84PR50KLF-ND
|
DigiKey | TRIMMER 50K OHM 0.25W GW SIDE Min Qty: 550 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3452 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 26 Weeks | 0 |
|
$1.6800 | Buy Now | ||
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$1.7700 / $2.5700 | Buy Now | ||
DISTI #
000000000001500313
|
Sager | Trimmer Resistors - SMD 1/4 Squ 50K 10% Min Qty: 550 | 0 |
|
$1.7300 / $1.7800 | Buy Now |
CAD Models for 84PR50KLF by TT electronics / BI Technologies
Part Data Attributes for 84PR50KLF by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
SMT, 2517
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Square
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
5.33 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
4.32 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
50000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
4320 deg
|
Size Code
|
2517
|
Surface Mount
|
YES
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for 84PR50KLF
This table gives cross-reference parts and alternative options found for 84PR50KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84PR50KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84PR50KLFTR | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 50000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 84PR50KLF vs 84PR50KLFTR |
84PR500LF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 500ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 84PR50KLF vs 84PR500LF |
3269P-1-503 | Trimmer, Cermet, 0.25W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 84PR50KLF vs 3269P-1-503 |
84PR50KLFTR | Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 84PR50KLF vs 84PR50KLFTR |
84PR50K | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 50000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 84PR50KLF vs 84PR50K |
84PR500 | Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 84PR50KLF vs 84PR500 |
84PR50 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 50ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 84PR50KLF vs 84PR50 |
84PR500KLF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 500000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 84PR50KLF vs 84PR500KLF |
84PR50LF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 50ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 84PR50KLF vs 84PR50LF |
84PR50LF | Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 84PR50KLF vs 84PR50LF |