Part Details for 84PR5KLFTR by TT electronics / BI Technologies
Overview of 84PR5KLFTR by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84PR5KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4268
|
Newark | Trimmer Sealed : Multi-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 84PR5KLFTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $2.0300 | Buy Now |
DISTI #
84PR5KLFTR-ND
|
DigiKey | TRIMMER 5K OHM 0.25W GW SIDE ADJ Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0195 | Buy Now |
|
Future Electronics | 84 Series 5 kOhm 10% 1/4" Square SMT Cermet Multi-Turn Trimmer Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.6100 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$1.6000 / $3.3500 | Buy Now |
DISTI #
000000000001500318
|
Sager | Trimmer Resistors - SMD 1/4W 5K Ohms 10% MULTI TURN Min Qty: 500 | 0 |
|
$1.9300 | Buy Now |
Part Details for 84PR5KLFTR
84PR5KLFTR CAD Models
84PR5KLFTR Part Data Attributes
|
84PR5KLFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
84PR5KLFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.33 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 84PR5KLFTR
This table gives cross-reference parts and alternative options found for 84PR5KLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84PR5KLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269P-1-502LF | Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 84PR5KLFTR vs 3269P-1-502LF |
84PR5K | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 84PR5KLFTR vs 84PR5K |
3269P-1-502 | Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 84PR5KLFTR vs 3269P-1-502 |
84PR5KLF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 84PR5KLFTR vs 84PR5KLF |