Part Details for 84S-AC2-101 by Grayhill Inc
Overview of 84S-AC2-101 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84S-AC2-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H4456
|
Newark | Keyboard,12Btn |Grayhill 84S-AC2-101 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.4900 / $114.6100 | Buy Now |
DISTI #
84S-AC2-101-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1674 | Buy Now |
DISTI #
84S-AC2-101
|
Avnet Americas | Keypad 12 Key Terminal Pins 10mA 24VDC 5.56N - Bulk (Alt: 84S-AC2-101) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$51.5450 / $72.5465 | Buy Now |
DISTI #
706-84S-AC2-101
|
Mouser Electronics | Input Devices KEYBOARD,12BTN RoHS: Compliant | 0 |
|
$70.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$67.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$90.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.9400 / $182.5600 | Buy Now |
DISTI #
000000000000392358
|
Sager | Input Devices KEYBOARD,12BTN Min Qty: 100 | 0 |
|
$84.5200 | Buy Now |
Part Details for 84S-AC2-101
84S-AC2-101 CAD Models
84S-AC2-101 Part Data Attributes
|
84S-AC2-101
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
84S-AC2-101
Grayhill Inc
Keypad Switch, 0.01A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | SILICON RUBBER | |
Actuator Travel | 0.762 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 78.74 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 59.69 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 3000000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.267 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |