Part Details for 84W ADAPTOR by IBase Technology (USA)
Overview of 84W ADAPTOR by IBase Technology (USA)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-BRKOUT-EX3 | Analog Devices | EI3 Breakout Adaptor | |
DC9005B | Analog Devices | Eterna QuikEval Adaptor | |
RTK0EUG011D07000BJ | Renesas Electronics Corporation | DC-DC Module Evaluation Kit for Universal USB Power Delivery AC Adaptor |
Price & Stock for 84W ADAPTOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2228-84WADAPTOR-ND
|
DigiKey | CABLE MOD Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$35.0000 | Buy Now |