Part Details for 84XR100KLFTR by TT Electronics plc
Overview of 84XR100KLFTR by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84XR100KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-84XR100KLFTR
|
Mouser Electronics | Trimmer Resistors - SMD 100K ohm 10% 6.35mm RoHS: Compliant | 800 |
|
$2.0200 / $4.1700 | Buy Now |