Part Details for 84XR200LF by TT electronics / BI Technologies
Overview of 84XR200LF by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84XR200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2573
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 84XR200LF Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0000 | Buy Now |
DISTI #
84XR200LF-ND
|
DigiKey | TRIMMER 200 OHM 0.25W GW SIDE Min Qty: 550 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3452 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.49mm) Gull Wing SMD Tube RoHS: Compliant |
300 In Stock |
|
$1.6100 / $2.1900 | Buy Now |
DISTI #
000000000001500371
|
Sager | Trimmer Resistors - SMD 200 ohm 10% 6.35mm Min Qty: 550 | 0 |
|
$1.7300 / $1.7800 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.49mm) Gull Wing SMD Tube RoHS: Compliant |
300 In Stock |
|
$1.6100 / $2.1900 | Buy Now |
Part Details for 84XR200LF
84XR200LF CAD Models
84XR200LF Part Data Attributes:
|
84XR200LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
84XR200LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 200ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.49 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 84XR200LF
This table gives cross-reference parts and alternative options found for 84XR200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84XR200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84XR200KLF | Trimmer, Cermet, 0.25W, 200000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 84XR200LF vs 84XR200KLF |
84XR20K | Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 84XR200LF vs 84XR20K |
84XR20 | Trimmer, Cermet, 0.25W, 20ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 84XR200LF vs 84XR20 |
84XR20KLF | Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 84XR200LF vs 84XR20KLF |