Part Details for 84XR200LFTR by TT electronics / BI Technologies
Overview of 84XR200LFTR by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84XR200LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2574
|
Newark | Trimmer Sealed : Multi-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 84XR200LFTR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $2.0300 | Buy Now |
DISTI #
84XR200LFTR-ND
|
DigiKey | TRIMMER 200 OHM 0.25W GW SIDE Min Qty: 800 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2149 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.49mm) Gull Wing SMD T/R RoHS: Compliant | 0 |
|
$1.6000 / $3.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1155 |
|
$1.3776 / $3.3600 | Buy Now |
|
Bristol Electronics | 531 |
|
RFQ | ||
|
Quest Components | 924 |
|
$1.9500 / $4.5000 | Buy Now | |
DISTI #
000000000001500372
|
Sager | Trimmer Resistors - SMD 200 ohm 10% 6.35mm Min Qty: 400 | 0 |
|
$1.9300 | Buy Now |
Part Details for 84XR200LFTR
84XR200LFTR CAD Models
84XR200LFTR Part Data Attributes:
|
84XR200LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
84XR200LFTR
TT electronics / BI Technologies
RES,TAPPED,CERMET,200 OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,2517 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.49 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 200 V |